Texas Instruments CD74HC365MT

Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC T/R
$ 0.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC365MT.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

element14 APAC

Newark

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC365MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.71
$ 0.407
$ 0.407
Stock
4,251,247
722,542
722,542
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
105 ns
36 ns
36 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC365MT.

Related Parts

Texas InstrumentsCD74HC367MT
IC BUFF/DVR TRI-ST HEX 16SOIC / Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC T/R
Texas InstrumentsSN74HC367DT
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC T/R
Texas InstrumentsSN74HC365DT
Hex Buffers And Line Drivers With 3-State Outputs 16-SOIC -40 to 85
Buffer Inverter 74HC05 8542.39.00.01 74HC logic gate circuit 15ns @ 6V 50pF 1.5mm - 5.2mA 6V
onsemi74AC05SCX
HEX INVERTER WITH OPEN DRAIN OUTPUT Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments CD74HC365MT provided by its distributors.

Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC T/R
6-ch, 2-V to 6-V buffers with 3-state outputs 16-SOIC -55 to 125
Buffer, Non-Inverting, Tri-State, 6-Ch, 2V-6V, 7.8mA, 7.8mA, SOIC-16, SMD, Adhesive Mount, 1.5mm H
BUFFER/DRIVER, NON-INV, 3-STATE, SOIC-16
LOGIC, BUFF/DVR TRI-ST HEX 16SO, RL250; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Case Style:SOIC; Logic IC Base Number:74365; Logic IC Family:HC; Logic IC Function:Hex Buffer / Line ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.