Texas Instruments CD74HC257M

High Speed CMOS Logic Quad 2-Input Multiplexer with Three-State Non-Inverting Outputs
$ 0.628
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC257M.

Farnell

Datasheet15 pages12 years ago
Datasheet16 pages13 years ago

Texas Instruments

HQonline

Arrow Electronics

Newark

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments CD74HC257M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.628
$ 0.297
$ 0.297
Stock
350,979
2,181,008
2,181,008
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
4
4
4
Number of Circuits
4
-
-
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
7.8 mA
7.8 mA
7.8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
-
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC257M.

Related Parts

Texas InstrumentsSN74HC257D
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85
Texas InstrumentsSN74HC157D
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsSN74HC157DR
In a Pack of 10, SN74HC157DR Texas Instruments, Multiplexer Quad 2: 1, 16-Pin SOIC
onsemi74VHC157M
74VHC Series 5 V High Speed CMOS Quad 2-Input Multiplexer - SOIC-14
onsemi74AC257SC
IC Data Selector/Multiplexer 1 Element 4 x 2:1 MUX/DEMUX 2V - 6V 16-SOIC Tube
onsemi74LCX157M
IC Data Selector/Multiplexer 1 Element 4 x 2:1 MUX/DEMUX 2V - 3.6V 16-SOIC Tube

Descriptions

Descriptions of Texas Instruments CD74HC257M provided by its distributors.

High Speed CMOS Logic Quad 2-Input Multiplexer with Three-State Non-Inverting Outputs
38ns single-phase 4 8 1 2V 6V 7.8mA 7.8mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC Tube
HC/UH SERIES QUAD 2 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDSO16
TEXAS INSTRUMENTS CD74HC257MLOGIC, QUAD 2-IN MUX HS TRI-ST, 16SOIC
Ic, 2I/P Quad Multiplexer, Soic-16
HC/UH e4 74HC257 4x 2:1 logic switch 28MHz 26ns 4.5V 1.75mm
Signal Switch/Codec/Multiplexer

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.