Texas Instruments CD74FCT623MG4

BiCMOS FCT Interface Logic Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SOIC 0 to 70

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74FCT623MG4.

Texas Instruments

Datasheet9 pages15 years ago
Datasheet8 pages18 years ago

Alternate Parts

Price @ 1000
$ 5.138
Stock
7,636
288,117
Authorized Distributors
0
4
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
1
8
Number of Inputs
-
-
Propagation Delay
5.3 ns
5.3 ns
Low Level Output Current
15 mA
64 mA
High Level Output Current
64 mA
-15 mA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
8 µA

Descriptions

Descriptions of Texas Instruments CD74FCT623MG4 provided by its distributors.

BiCMOS FCT Interface Logic Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SOIC 0 to 70
Bus XCVR Single 8-CH 3-ST 20-Pin SOIC Tube
FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20
IC BUS TRANSCVR 3-ST 8BIT 20SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.