Texas Instruments CD74FCT244M

Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOIC Tube
$ 0.695
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74FCT244M.

Official Datasheet21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74FCT244M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.695
$ 0.469
$ 0.469
Stock
323,602
344,874
344,874
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-15 mA
-32 mA
-32 mA
Propagation Delay
8 ns
4.6 ns
4.6 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74FCT244M.

Related Parts

Texas InstrumentsCY74FCT541TSOC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsCY74FCT541TSOCT
Octal Buffers and Line Drivers with 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsCY74FCT244TSOC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments CD74FCT244M provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOIC Tube
SOP-20-300mil Buffer/Driver/Transceiver ROHS
8-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC 0 to 70
Buffer, Non-Inverting, Tri-State, 8-Ch, 2-Input, 4-Output, 4.75V-5.25V, 64mA, 15mA, SOIC-20, SMD, 12.8mm × 7.52mm × 2.35mm
LOGIC, BUFF/DVR TRI-ST OCTAL, 20SOICW; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74244; Logic IC Base Number:74244; Logic IC Family:FCT; Logic IC Function:Octal Buffer / Line Driver with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74FCT244 M