Texas Instruments CD74ACT74QM96Q1

Automotive Catalog Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and eset 14-SOIC -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT74QM96Q1.

Texas Instruments

Datasheet10 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages18 years ago

CAD Models

Download Texas Instruments CD74ACT74QM96Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.538
$ 1.538
Stock
172,553
17,844,232
17,844,232
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
9.5 ns
8.5 ns
8.5 ns
Frequency
85 MHz
125 MHz
125 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
4 µA
4 µA

Descriptions

Descriptions of Texas Instruments CD74ACT74QM96Q1 provided by its distributors.

Automotive Catalog Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and eset 14-SOIC -40 to 125
Contains Lead Not Qualified Set(Preset) and Reset D-Type flip flop -40C~125C TA 4muA 10pF 4.5V~5.5V
IC FF D-TYPE DUAL 1BIT 14SOIC
IC D-TYPE POS TRG DUAL 14SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.