Texas Instruments CD74ACT646MG4

Octal Non-Inverting Bus Transceivers/Registers with 3-State Outputs 24-SOIC -55 to 125

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT646MG4.

Texas Instruments

Datasheet15 pages15 years ago
Datasheet14 pages18 years ago

Newark

CAD Models

Download Texas Instruments CD74ACT646MG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.925
$ 1.925
Stock
29,740
330,743
330,743
Authorized Distributors
0
4
4
Case/Package
SOIC
SOP
SOP
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
1
1
1
Number of Inputs
-
-
-
Propagation Delay
15.5 ns
16 ns
16 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Descriptions

Descriptions of Texas Instruments CD74ACT646MG4 provided by its distributors.

Octal Non-Inverting Bus Transceivers/Registers with 3-State Outputs 24-SOIC -55 to 125
ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24
Transceiver Logic IC; No. of Pins:24; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:ACT; Package/Case:24-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.