Texas Instruments CD74ACT280M96G4

9-Bit Odd/Even Parity Generator/Checker 14-SOIC -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT280M96G4.

Texas Instruments

Datasheet13 pages15 years ago
Datasheet12 pages18 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.75
$ 0.75
Stock
26,526
434,760
434,760
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Parity Gen
-
-
Direction
-
-
-
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Reset
-
-
-
Clock Edge Trigger Type
-
-
-
Frequency
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments CD74ACT280M96G4 provided by its distributors.

9-Bit Odd/Even Parity Generator/Checker 14-SOIC -55 to 125
ACT SERIES 9-BIT PARITY GENERATOR/CHECKER COMPLEMENTARY OUTPUT PDSO14
Parity Generator/Checker 9-Bit 14-Pin SOIC T/R
IC PARITY GEN/CHKER 9BIT 14SOIC
Parity Generator / Checker Logic IC; Output Current:24mA; No. of Channels:9; Logic Case Style:SOIC; No. of Pins:14; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.