Texas Instruments CD74ACT273PWRG4

D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT273PWRG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

CAD Models

Download Texas Instruments CD74ACT273PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.455
$ 0.455
Stock
101,096
519,408
519,408
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
13.5 ns
12 ns
12 ns
Frequency
85 MHz
125 MHz
125 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT273PWRG4.

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74AHCT574PWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125
74VHCT Series 5.5 V Octal D-Type Flip-Flop with 3-STATE Outputs - TSSOP-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R

Descriptions

Descriptions of Texas Instruments CD74ACT273PWRG4 provided by its distributors.

D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R
Tape & Reel (TR) e4 Non-Inverting ACT flip flop 6.5mm 85MHz 13.5ns 5.5V
Flip-Flop Logic IC; Flip Flop Type:D; Trigger Type:Positive Edge; Output Type:Non-Inverted; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.