Texas Instruments CD74ACT244SM96

Octal Non-Inverting Buffers/Line Drivers with 3-State Outputs 20-SSOP -55 to 125
$ 0.383

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT244SM96.

Texas Instruments

Datasheet17 pages15 years ago
Datasheet16 pages18 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74ACT244SM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.383
$ 0.337
$ 0.337
Stock
191,065
373,538
373,538
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
-
8
8
Number of Inputs
8
8
8
Propagation Delay
8.7 ns
9 ns
9 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
4 µA
4 µA

Related Parts

Texas InstrumentsSN74ACT244DBR
4μA Non-Inverting Tri-State Buffer, Single-Ended 24mA SSOP-20 SMD, Adhesive Mount 2mm H
Texas InstrumentsCD74AC541SM96
8 24mA 1.5V~5.5V 24mA 1 SSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ACT241DBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments CD74ACT244SM96 provided by its distributors.

Octal Non-Inverting Buffers/Line Drivers with 3-State Outputs 20-SSOP -55 to 125
ROHS3Compliant Contains Lead DUAL CMOS Logic Buffer, Non-Inverting -40C~85C TA 50pF 5V 400mW
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
IC BUFF NON-INVERT 5.5V 20SSOP
IC BUFF/DVR TRI-ST DUAL 20SSOP
Buffer Logic IC; Logic Family:ACT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.