Texas Instruments CD74AC280M96G4

9-Bit Odd/Even Parity Generator/Checker 14-SOIC -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC280M96G4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Newark

CAD Models

Download Texas Instruments CD74AC280M96G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.693
$ 0.693
Stock
181,030
344,730
344,730
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Parity Gen
Parity Gen
Parity Gen
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC280M96G4.

Descriptions

Descriptions of Texas Instruments CD74AC280M96G4 provided by its distributors.

9-Bit Odd/Even Parity Generator/Checker 14-SOIC -55 to 125
IC PARITY GEN/CHKER 9-BIT 14SOIC
AC SERIES 9-BIT PARITY GENERATOR/CHECKER COMPLEMENTARY OUTPUT PDSO14
Parity Generator/Checker 9-Bit 14-Pin SOIC T/R
AC 74AC e4 ACTIVE (Last Updated: 3days ago) parity generator checker 1.75mm -55C~125C 29ns 1.5V~5.5V
Parity Generator / Checker Logic IC; Output Current:24mA; No. of Channels:9; Logic Case Style:SOIC; No. of Pins:14; Supply Voltage Range:1.5V to 5.5V; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.