Texas Instruments CD74AC20M96E4

NAND 74AC20 EAR99 74AC logic gate circuit 12.2ns @ 5V 50pF 1.75mm 24mA 24mA 5.5V
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC20M96E4.

Texas Instruments

Datasheet13 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

CAD Models

Download Texas Instruments CD74AC20M96E4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.405
$ 0.405
Stock
177,871
490,712
490,712
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
12.2 ns
12.2 ns
12.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC20M96E4.

Descriptions

Descriptions of Texas Instruments CD74AC20M96E4 provided by its distributors.

NAND 74AC20 EAR99 74AC logic gate circuit 12.2ns @ 5V 50pF 1.75mm 24mA 24mA 5.5V
2-ch, 4-input, 1.5-V to 5.5-V NAND gates 14-SOIC -55 to 125
NAND Gate 2-Element 4-IN CMOS 14-Pin SOIC T/R
Gate / Inverter Logic IC; No. of Inputs:4; Supply Voltage Range:1.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:AC; Package/Case:14-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.