Texas Instruments CD74AC161M96G4

Synchronous Presettable Binary Counters with Asynchronous Reset 16-SOIC -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC161M96G4.

Texas Instruments

Datasheet18 pages15 years ago

Mouser

iiiC

Newark

Alternate Parts

Price @ 1000
$ 0.209
$ 0.209
Stock
29,640
325,171
325,171
Authorized Distributors
0
3
3
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
90 MHz
60 MHz
60 MHz
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V

Descriptions

Descriptions of Texas Instruments CD74AC161M96G4 provided by its distributors.

Synchronous Presettable Binary Counters with Asynchronous Reset 16-SOIC -55 to 125
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R
AC SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER PDSO16
IC 4BIT SYNC BIN COUNTER 16-SOIC
Logic - Counters Synch Presettable Bin Counters
Counter Logic IC; Logic Family:AC; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.