Texas Instruments CD74AC112M96G4

Dual Negative-Edge-Triggered J-K Flip-Flops with Set and eset 16-SOIC -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC112M96G4.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

iiiC

CAD Models

Download Texas Instruments CD74AC112M96G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.419
$ 0.419
Stock
133,767
7,587,291
7,587,291
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
AND, JK-Type
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
129 ns
129 ns
129 ns
Frequency
100 MHz
100 MHz
100 MHz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
4 µA
4 µA

Descriptions

Descriptions of Texas Instruments CD74AC112M96G4 provided by its distributors.

Dual Negative-Edge-Triggered J-K Flip-Flops with Set and eset 16-SOIC -55 to 125
Tape & Reel (TR) 74AC112 e4 74AC flip flop 9.9mm 10.3ns @ 5V 50pF 100MHz 129ns
AC SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
Flip-Flop Logic IC; Flip Flop Type:JK; Trigger Type:Negative Edge; Output Type:Differential / Complementary; Supply Voltage Range:1.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.