Texas Instruments CD74AC109M96G4

Dual Positive-Edge-Triggered J-K Flip-Flops with Set and Reset 16-SOIC -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC109M96G4.

Arrow Electronics

Datasheet15 pages15 years ago

Texas Instruments

Newark

Alternate Parts

Price @ 1000
$ 0.376
$ 0.376
Stock
22,429
327,015
327,015
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
AND
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
129 ns
10.3 ns
10.3 ns
Frequency
100 MHz
100 MHz
100 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Descriptions

Descriptions of Texas Instruments CD74AC109M96G4 provided by its distributors.

Dual Positive-Edge-Triggered J-K Flip-Flops with Set and Reset 16-SOIC -55 to 125
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC T/R
Flip-Flop Logic IC; Flip Flop Type:JK; Trigger Type:Positive Edge; Output Type:Differential / Complementary; Supply Voltage Range:1.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -CD74AC109M96G4