Texas Instruments CD54HCT240F3A

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin CDIP Tube
$ 17.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HCT240F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Sierra IC

CAD Models

Download Texas Instruments CD54HCT240F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.408
$ 0.472
$ 0.472
Stock
69,913
108,111,537
108,111,537
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-6 mA
-6 mA
-6 mA
Propagation Delay
45 ns
38 ns
38 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsCD54HCT541F3A
Buffer, Line Driver, Non-Inverting, Tri-State, 8-Ch, 4.5V-5.5V, 6mA, DIP, TH, 3.56mm H
Texas InstrumentsSN54LS541J
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin CDIP Tube
Texas InstrumentsSN54ALS241CJ
Non-Inverting Tri-State 8 8 2 4.5V 5.5V 12mA Buffer Line Driver 12mA DIP TH 3.56mm H

Descriptions

Descriptions of Texas Instruments CD54HCT240F3A provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin CDIP Tube
8mA 8 8 2 4.5V 5.5V 6mA Buffer,Line Driver 6mA DIP 3.56mm
High Speed CMOS Logic Inverting Octal Buffer/Line Drivers with 3-State Outputs 20-CDIP -55 to 125
Military 8-ch, 4.5-V to 5.5-V inverters 20-CDIP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HCT240F/3A