Texas Instruments CD54HCT02F

Military 4-ch, 2-input, 4.5-V to 5.5-V NOR gates 14-CDIP -55 to 125
$ 14.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HCT02F.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages23 years ago

Verical

CAD Models

Download Texas Instruments CD54HCT02F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.335
$ 0.3
$ 0.3
Stock
145
445,047
445,047
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
-
4
4
Number of Inputs
-
2
2
Propagation Delay
32 ns
21 ns
21 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN54ALS27AJ
Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125
Texas InstrumentsSNJ54ALS27AJ
Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125
Texas InstrumentsSN54HC27J
Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54HCT02F provided by its distributors.

Military 4-ch, 2-input, 4.5-V to 5.5-V NOR gates 14-CDIP -55 to 125
NOR Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube
32ns 2 4.5V 5.5V 4mA NOR HCT 4mA DIP 3.56mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HCT02F.