Texas Instruments CD54HC191F3A

High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counter 16-CDIP -55 to 125
$ 13.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC191F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages23 years ago

Augswan

Verical

CAD Models

Download Texas Instruments CD54HC191F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.87
$ 0.536
$ 0.536
Stock
45,469
289,751
289,751
Authorized Distributors
0
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
4
4
Propagation Delay
315 ns
330 ns
330 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsCD54HC193F3A
High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counters 16-CDIP -55 to 125
Texas InstrumentsSN54HC191J
IC BINARY COUNTER 4-BIT 16CDIP / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CDIP
Texas InstrumentsSN54HC193J
Synchronous 4-Bit Up/Down Binary Counters With Dual Clock And Clear 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54HC191F3A provided by its distributors.

High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counter 16-CDIP -55 to 125
HC/UH SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER CDIP16
DUAL POSITIVE EDGE Not Qualified CMOS logic counter 50pF 125C 20000000Hz 0.0052A
HIGH SPEED CMOS LOGIC PRESETTABL / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CDIP
Counter Single 4-Bit Async Binary UP/Down 16-Pin CDIP Tube
315ns 1 2V 6V Counter HC DIP 3.56mm
HIGH SPEED CMOS LOGIC PRESETTABL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.