Texas Instruments CD4527BNSRG4

Logic - Rate Multipliers/Frequency Dividers/Timers CMOS BCD Rate Multiplier

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4527BNSRG4.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages18 years ago

Mouser

CAD Models

Download Texas Instruments CD4527BNSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.563
Stock
106,519
179,225
Authorized Distributors
0
5
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
-
-
Number of Circuits
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Propagation Delay
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments CD4527BNSRG4 provided by its distributors.

Logic - Rate Multipliers/Frequency Dividers/Timers CMOS BCD Rate Multiplier
CMOS BCD Rate Multiplier 16-SO -55 to 125
Multiplier -55C to 125C 16-Pin SOP T/R
Timer IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Package/Case:16-SOP; Peak Reflow Compatible (260 C):Yes; Logic Family:CD4000 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.