Texas Instruments CD4099BF3A

CMOS 8-Bit Addressable Latch 16-CDIP -55 to 125
$ 16.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4099BF3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet16 pages11 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages23 years ago

Augswan

Sierra IC

CAD Models

Download Texas Instruments CD4099BF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.323
$ 99.28
Stock
61,357
9,420
Authorized Distributors
0
1
Case/Package
CDIP
CDIP
Number of Pins
16
16
Logic Function
-
-
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
450 ns
450 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
100 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsCD4724BF3A
CMOS 8-Bit Addressable Latch 16-CDIP -55 to 125
Texas InstrumentsCD4099BF
4000/14000/40000 SERIES LOW LEVEL TRIGGERED D LATCH TRUE OUTPUT CDIP16
Texas InstrumentsCD40175BF3A
4000/14000/40000 SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT CDIP16

Descriptions

Descriptions of Texas Instruments CD4099BF3A provided by its distributors.

CMOS 8-Bit Addressable Latch 16-CDIP -55 to 125
100mA 50ns 1 3V 18V 6.8mA Addressable,D-Type CD4000 6.8mA CDIP-16 3.56mm
Latch Addressable 8-CH D-Type 16-Pin CDIP Tube
CMOS 8-BIT ADDRESSABLE LATCH 16-

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4099 BF3A
  • CD4099BF/3A