Texas Instruments CD4071BF3A

Military, 4-ch 2-input 3-V to 18-V OR gate 14-CDIP -55 to 125
$ 10.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4071BF3A.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet30 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages23 years ago
Datasheet17 pages24 years ago

Augswan

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments CD4071BF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.812
$ 10.812
$ 10.812
Stock
67,137
25,026
25,026
Authorized Distributors
0
0
0
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Propagation Delay
90 ns
90 ns
90 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
5 µA
5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD4071BF
Military, 4-ch 2-input 3-V to 18-V OR gate 14-CDIP -55 to 125
Texas InstrumentsCD4072BF
Military, 2-ch 4-input 3-V to 18-V OR gate 14-CDIP -55 to 125
Texas InstrumentsCD4072BF3A
Military, 2-ch 4-input 3-V to 18-V OR gate 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4071BF3A provided by its distributors.

Military, 4-ch 2-input 3-V to 18-V OR gate 14-CDIP -55 to 125
CMOS OR GATES / OR Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube
CD4071BF3A HARRIS CDIP-14
3V 18V DIP 3.56mm
CD4071BF3A TI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4071BF/3A