Texas Instruments CD4054BM

4-ch, 3-V to 18-V buffers 16-SOIC -55 to 125
$ 0.571
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4054BM.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Farnell

SHENGYU ELECTRONICS

element14 APAC

Sierra IC

Inventory History

3 month trend:
-2.18%

CAD Models

Download Texas Instruments CD4054BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.571
$ 0.237
Stock
120,236
308,035
Authorized Distributors
4
4
Display Type
LCD
LCD
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
Decoder, Latch
Decoder, Latch
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4054BM.

Related Parts

Texas InstrumentsCD4054BM96
4-ch, 3-V to 18-V buffers 16-SOIC -55 to 125
Diodes Inc.74HCT138S16-13
3-to-8 Line Decoder / Demultiplexer, 74HCT, 8 Outputs, 4.5 V to 5.5 V, 16 Pins, SOIC
74HC Series 2 to 6 V Supply CMOS 3 to 8 Line Decoder - SOIC-16
74HC Series 2 to 6 V Supply CMOS 3 to 8 Line Decoder - SOIC-16
1-to-4 Line Decoder / Demultiplexer, HEF4000B, 8 Outputs, 3 V to 15 V, 16 Pins, SOIC
3-to-8 Line Decoder / Demultiplexer, 74HCT, 8 Outputs, 4.5 V to 5.5 V, 16 Pins, SOIC

Descriptions

Descriptions of Texas Instruments CD4054BM provided by its distributors.

4-ch, 3-V to 18-V buffers 16-SOIC -55 to 125
TEXAS INSTRUMENTS CD4054BM LOGIC, 4-SEG DISPLAY DRIVER 16SOIC
Latch/Decoder/Driver Single 4-to-4 16-Pin SOIC Tube
4 SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
CMOS 4-SEGMENT LIQUID-CRYSTAL DISPLAY DR
CD4054B CMOS 4-SEGMENT LIQUID-CR
LOGIC, 4-SEG DISPLAY DRIVER 16SOIC; Logic Type:LCD Driver; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:3V to 18V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:4054; Logic IC Family:CD4000; Logic IC Function:4-Segment Liquid-Crystal Display Driver; Package / Case:SOIC; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.