Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4053BNSR

20V, 2: 1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-SOP -55 to 125
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4053BNSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet24 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-3.31%

CAD Models

Download Texas Instruments CD4053BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4053BNSR.

Related Parts

Texas InstrumentsCD4052BNSR
20V, 4:1, 2-channel, analog multiplexer, logic-level conversion 16-SOP -55 to 125
Texas InstrumentsCD4051BNSR
20V, 8:1, 1-channel, analog multiplexer 16-SOP -55 to 125
Texas InstrumentsSN74LV4053ANSR
5V, 2:1 (SPDT), 3-channel, analog switch 16-SOP -40 to 85
3-LINE TO 8-LINE DECODER, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16
Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs and Outputs
HC/UH e3 74HC151 1x 8:1 decoder circuit 33ns 600mW 6V 5.2mA 5.2mA

Descriptions

Descriptions of Texas Instruments CD4053BNSR provided by its distributors.

20V, 2:1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-SOP -55 to 125
Analog Multiplexer Triple 2:1 16-Pin SOP T/R / IC MUX/DEMUX TRIPLE 2X1 16SO
IC SWITCH SPDT X 3 240OHM 16SO 3 Circuit IC Switch 2:1 240Ohm 16-SO
Logic - Signal Switches CMOS Tr 2-Ch Ana Multipl/Demltplxr
Switch Logic IC; Operating Temperature Range:-55°C to +125°C; No. of Pins:16; Leaded Process Compatible:Yes; Package/Case:16-SOP; Peak Reflow Compatible (260 C):Yes; Logic Family:CD4000; On Resistance, Rds(on):240ohm ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.