Texas Instruments CD4049UBNSR

Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16
$ 0.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4049UBNSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages12 years ago
Datasheet38 pages14 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet21 pages18 years ago
Datasheet17 pages24 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.89%

CAD Models

Download Texas Instruments CD4049UBNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4049UBNSR.

Related Parts

Texas InstrumentsSN74LVU04ANSR
6-ch, 2-V to 5.5-V inverters 14-SOP -40 to 85
Diodes Inc.74LVC14AS14-13
74 LVC Series 3.3 V Hex Inverter with Schmitt Trigger Inputs - SOIC-14
Texas InstrumentsCD40106BNSR
Buffer Inverter Schmitt Trigger 40106 EAR99 4000B logic gate circuit 120ns @ 15V 50pF 2mm 3.4mA 3.4mA 18V
Diodes Inc.74LVC06AS14-13
74LVC Series 5.5 V Surface Mount HEX Inverter with Open Drain Outputs - SOIC-14
Texas InstrumentsSN74AC14NSR
HEX SCHMITT-TRIGGER INVERTERS | IC INVERTER SCHMITT 6CH 14SOP
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments CD4049UBNSR provided by its distributors.

Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16
LOGIC, CD4000, HEX BUFFER, 16SOP; Type de buffer: Mémoire tampon, inverseur; Famille Logique/ Numéro de base: CD4049; Type de boîtier CI logique: SOP; Nombre de broches: 16Broche(s); Tension, alimentation min.: 3V; Tension, a
LOGIC, CD4000, HEX BUFFER, 16SOP; Logic Device Type:Buffer, Inverting; Logic Family / Base Number:CD4049; Logic Case Style:SOP; No. of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic IC Family:CD4000; Logic IC Base Number:4049; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic IC Base Number:4049; Logic IC Function:Hex Buffer / Converter; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:3V to 18V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4049UBNSR .