Texas Instruments CD4029BPW

CMOS Presettable Up/Down Counter 16-TSSOP -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4029BPW.

Texas Instruments

Datasheet18 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.563
Stock
140,739
29,666,821
Authorized Distributors
0
5
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
-
Bidirectional
Number of Elements
1
1
Number of Bits per Element
4
4
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
11 MHz
11 MHz
Min Supply Voltage
-
3 V
Max Supply Voltage
18 V
18 V

Descriptions

Descriptions of Texas Instruments CD4029BPW provided by its distributors.

CMOS Presettable Up/Down Counter 16-TSSOP -55 to 125
IC PRESET UP/DWN COUNTER 16TSSOP
IC BINARY COUNTER 4-BIT 16TSSOP
LOGIC,PRESET UP/DWN COUNTER,16TSSOP; Logic IC Function:Presettable Up-Down Binary or BCD-Decade Counter; Logic IC Family:CD4000; Logic IC Base Number:4029; Max Clock Frequency:11MHz; Max Count:4; Min Supply Voltage:3V; Max Supply Voltage:18V; Case Style:TSSOP; Operating Temperature Range:-55°C to +125°C; No. of Pins:16; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.