Texas Instruments CD4023BF3A

NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14
$ 12.867
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4023BF3A.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages23 years ago
Datasheet17 pages24 years ago

Alternate Parts

Price @ 1000
$ 12.867
$ 91.84
Stock
135,088
852
Authorized Distributors
0
1
Case/Package
CDIP
CDIP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
90 ns
200 ns
Low Level Output Current
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
5 µA
5 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD4023BF
250ns Push-pull type 3 3V 18V 4.2mA NAND CD4000 -4.2mA DIP Through hole mounting 3.56mm(height)
Texas InstrumentsCD4011BF3A
4000/14000/40000 SERIES QUAD 2-INPUT NAND GATE CDIP14
Texas InstrumentsCD4011BF
CMOS Quad 2-Input NAND Gate 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4023BF3A provided by its distributors.

NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14
CMOS Triple 3-Input NAND Gate 14-CDIP -55 to 125
NAND Gate 3-Element 3-IN CMOS 14-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4023BF/3A