Texas Instruments CD40193BPW

CMOS Presettable Binary Up/Down Counter (Dual Clock with eset) 16-TSSOP -55 to 125
$ 0.789
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40193BPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments CD40193BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.789
$ 0.627
Stock
3,383,935
203,748
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Bidirectional
Bidirectional
Number of Elements
1
1
Number of Bits per Element
4
4
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
11 MHz
11 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD40193BPW.

Related Parts

Texas InstrumentsCD4029BPWR
CMOS Presettable Up/Down Counter 16-TSSOP -55 to 125
Texas InstrumentsCD4510BPWR
CMOS Presettable BCD Up/Down Counter 16-TSSOP -55 to 125
Texas InstrumentsCD4516BPW
CMOS Presettable Binary Up/Down Counter 16-TSSOP -55 to 125
Counter Single 4-Bit Sync Binary UP/Down 16-Pin TSSOP Bulk
Presettable synchronous 4-bit binary up/down counter
Counter Single 4-Bit Async Binary UP/Down 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments CD40193BPW provided by its distributors.

CMOS Presettable Binary Up/Down Counter (Dual Clock with eset) 16-TSSOP -55 to 125
Counter Single 4-Bit Async Binary UP/Down 16-Pin TSSOP Tube
LOGIC, UP/DOWN COUNTR BINARY, 16TSSOP; Counter Type:Binary, Up / Down; Clock Frequency:11MHz; Count Maximum:15; Supply Voltage Range:3V to 18V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Clock Frequency Max:11MHz; Count Max:4; Logic IC Base Number:40193; Logic IC Family:CD4000; Logic IC Function:Presettable Binary Up-Down Counter; Package / Case:TSSOP; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.