Texas Instruments CD40105BF3A

CMOS 4-Bit-by-16-Word FIFO egister 16-CDIP -55 to 125
$ 15.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40105BF3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments CD40105BF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.139
$ 1.13
$ 1.13
Stock
59,155
257,420
257,420
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Memory Size
-
-
-
Access Time
-
-
-
Frequency
-
8 MHz
8 MHz
Bus Directional
-
Unidirectional
Unidirectional
Programmable Flags Support
-
No
No
Retransmit Capability
-
No
No
FWFT Support
-
No
No
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD54HC40105F3A
High Speed CMOS Logic 4-Bit by 16-Word FIFO egister 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD40105BF3A provided by its distributors.

CMOS 4-Bit-by-16-Word FIFO egister 16-CDIP -55 to 125
420ns 1 1 3V 18V 4.2mA Asynchronous CD4000 -4.2mA CDIP-16 19.56mm*6.92mm*4.57mm
FIFO Register Single-Element 4-CH CMOS 16-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD40105BF/3A