Texas Instruments CD40105BF

CMOS 4-Bit-by-16-Word FIFO egister 16-CDIP -55 to 125
$ 14.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40105BF.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages17 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD40105BF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.25
$ 1.13
$ 1.13
Stock
85,058
258,343
258,343
Authorized Distributors
2
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Memory Size
-
-
-
Access Time
-
-
-
Frequency
-
8 MHz
8 MHz
Bus Directional
-
Unidirectional
Unidirectional
Programmable Flags Support
-
No
No
Retransmit Capability
-
No
No
FWFT Support
-
No
No
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD54HC40105F3A
High Speed CMOS Logic 4-Bit by 16-Word FIFO egister 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD40105BF provided by its distributors.

CMOS 4-Bit-by-16-Word FIFO egister 16-CDIP -55 to 125
FIFO Register Single-Element 4-CH CMOS 16-Pin CDIP Tube
420ns Tristate 1 1 3V 18V 4.2mA FIFO Register CD4000 -4.2mA DIP Through hole mounting 19.56mm*6.92mm*4.57mm
CD40105B-MIL CMOS 4-BIT-BY-16-WO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.