Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CC2652PSIPMOTR

SimpleLink™ multiprotocol 2.4-GHz wireless system-in-package module with integrated power amplifier 48-QFM -40 to 105
$ 7.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2652PSIPMOTR.

Texas Instruments

Official datasheet0 pages0 years ago

LCSC

Inventory History

3 month trend:
+165%

CAD Models

Download Texas Instruments CC2652PSIPMOTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC2652PSIPMOTR.

Descriptions

Descriptions of Texas Instruments CC2652PSIPMOTR provided by its distributors.

SimpleLink™ multiprotocol 2.4-GHz wireless system-in-package module with integrated power amplifier 48-QFM -40 to 105
SIMPLELINK MULTIPROTOCOL 2.4-GHZ "802.15.4, Bluetooth Bluetooth v5.2, Thread, Zigbee® Transceiver Module 2.4GHz ~ 2.48GHz Antenna Not Included Surface Mount"
10dBm 7.9mA~33mA 802.15.4,Bluetooth 7.3mA Thread,Zigbee,Bluetooth V5.2 DSSS,O-QPSK 2.36GHz 2.5GHz 2Mbps ADC,GPIO,I²C,I²S,JTAG,SPI,UART 103dBm QFM-73 SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.