Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CC2640R2FRSMR

IC RF TXRX+MCU BLUETOOTH 32VFQFN / SimpleLink Bluetooth low energy Wireless MCU
$ 3.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2640R2FRSMR.

Texas Instruments

Technical Drawing2 pages16 years ago
Official datasheet0 pages0 years ago

Augswan

Future Electronics

LCSC

Inventory History

3 month trend:
+57.39%

CAD Models

Download Texas Instruments CC2640R2FRSMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.3
$ 3.63
Stock
1,031,289
597,631
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
32
32
Frequency
48 MHz
-
Data Rate
-
-
Interface
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
Current - Receiving
-
5.9 mA
Current - Transmitting
-
9.1 mA
Sensitivity (dBm)
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
3.8 V
3.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Descriptions

Descriptions of Texas Instruments CC2640R2FRSMR provided by its distributors.

IC RF TXRX+MCU BLUETOOTH 32VFQFN / SimpleLink Bluetooth low energy Wireless MCU
103dBm 2.4GHz 3.8V 2.4GHz(Typ) 2Mbps 1GHz I²C,I²S,SPI,UART 1.8V VQFN-32 SMD mount 1mm(height)
QFN-32-EP(4x4) RF Transceiver ICs ROHS
IC RF TXRX+MCU BLUETOOTH 32VFQFN IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 32-VFQFN Exposed Pad

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.