Texas Instruments CC2590RGVR

2.4 GHz range extender with up to +14 dBm output power 16-VQFN -40 to 85
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2590RGVR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Augswan

Inventory History

3 month trend:
-3.60%

CAD Models

Download Texas Instruments CC2590RGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsCC2592RGVR
LNA/PA RF Front End Range Extender 4.5dB 12dB 16-Pin VQFN EP T/R / IC RF 2.4 GHZ RANGE EXTENDER
Texas InstrumentsCC2592RGVT
2.4 GHz range extender with up to +22 dBm output power 16-VQFN -40 to 125
Texas InstrumentsCC2550RSTR
RF Transmitter FSK/OOK 2.5V/3.3V 16-Pin VQFN EP T/R
RF Amp Chip Single Power Amp 2.5GHz 5V 16-Pin VQFN EP T/R
MicrochipATR7032-PVPW
RF Amp Chip Single Power Amp 2.5GHz 3.6V 16-Pin QFN EP T/R
IC RF AMP FM 50MHZ-900MHZ 16VQFN

Descriptions

Descriptions of Texas Instruments CC2590RGVR provided by its distributors.

2.4 GHz range extender with up to +14 dBm output power 16-VQFN -40 to 85
2V~3.6V ISM 2.4GHz QFN-16-EP(4x4) RF Front End Circuits ROHS
LNA/PA RF Front End 4.6dB 11.4dB/14.1dB 16-Pin VQFN EP T/R
RF FRONT END AMP, 2.4-2.4835GHZ, VFQN-16; Fréquence, min.: 2.4835GHz; Fréquence, max..: 2.4GHz; Modulation RF / IF: -; Taux de transfert: -; Courant de transmission: 22.1mA; Type de boîtier CI RF: VQFN; Nombre de broches: 16Bro
RF FRONT END AMP, 2.4-2.4835GHZ, VFQN-16; Frequency Min:2.4835GHz; Frequency Max:2.4GHz; RF / IF Modulation:-; Data Rate:-; Transmitting Current:22.1mA; RF IC Case Style:VQFN; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Output Power (dBm):14dBm; Sensitivity dBm:-; RF Transmitter Applications:2.4GHz ISM Band Systems, Wireless Industrial Systems, Wireless Sensor Networks; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC2590RGVR .