Texas Instruments CC115LRTKT

Rf Transmitter Fsk/gfsk/ook 2.5V/3.3V 20-PIN VQFN Ep T/r

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC115LRTKT.

Texas Instruments

Datasheet61 pages15 years ago

Farnell

Newark

CAD Models

Download Texas Instruments CC115LRTKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsCC1101RGPR
RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin VQFN EP T/R
Texas InstrumentsCC113LRTKT
RF Receiver FSK/GFSK/OOK 2.5V/3.3V 20-Pin VQFN EP T/R
Texas InstrumentsCC113LRTKR
CC113L Value Line Receiver 20-VQFN -40 to 85
RF Transceiver, 5.5dBm, 9.8mA, UHF, 868MHz, 4V, 928MHz, 32Kbps, SPI, 2V, QFN-24-EP, SMD
MCU W/TRANSMITTER ASK/FSK 24QFN / High flexible programmable transmitter
EMBEDDED C INCL 315MHZ TX / MCU 8-bit AVR RISC 4KB Flash 3.3V/5V 24-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments CC115LRTKT provided by its distributors.

RF Transmitter FSK/GFSK/OOK 2.5V/3.3V 20-Pin VQFN EP T/R
Value Line Transmitter 20-VQFN -40 to 85
TEXAS INSTRUMENTS CC115LRTKT IC, RF TX, SUB-1GHZ, 20VQFN
RF TX IC FSK 315/433MHZ 20VFQFN
RF and Baseband Circuit, PQCC20
IC, RF TX, SUB-1GHZ, 20VQFN; Modulation Type:FSK, GFSK, OOK; Data Rate:600Kbps; Supply Voltage Range:1.8V to 3.6V; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Output Power:12dBm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.