Texas Instruments BQ78350DBTR-R1A

IC BATT MON LI-ION 3-15C 30TSSOP / Battery Battery Monitor IC Lithium Ion/Polymer 30-TSSOP
$ 3.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ78350DBTR-R1A.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

LCSC

Inventory History

3 month trend:
-10.00%

CAD Models

Download Texas Instruments BQ78350DBTR-R1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.27
$ 3.66
Stock
291,655
278,634
Authorized Distributors
2
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
TSSOP
TSSOP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
-
-
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ78350DBTR-R1A.

Descriptions

Descriptions of Texas Instruments BQ78350DBTR-R1A provided by its distributors.

IC BATT MON LI-ION 3-15C 30TSSOP / Battery Battery Monitor IC Lithium Ion/Polymer 30-TSSOP
CEDV li-ion gas gauge and battery management controller 30-TSSOP -40 to 85
ROHS3Compliant INDUSTRIAL GULL WING Active battery management 85C 2.6V
2.4V 2.6V SMBus Battery Monitor Undervoltage,Over temperature,Overvoltage,Overcurrent Lithium ion batteries TSSOP-30 SMD mount 7.8mm(Length)*6.4mm(width)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.