Texas Instruments BQ28550DRZT-R1

Single cell Li-ion battery gas gauge and protection with alert output 12-SON -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ28550DRZT-R1.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages12 years ago
Datasheet41 pages12 years ago
Datasheet40 pages14 years ago
Datasheet38 pages14 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments BQ28550DRZT-R1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

STMicroelectronicsSTNS01PUR
Battery Charger for 1 Cell of Li-Ion battery, 5.4V input, 4.2V / 400mA charge, DFN-12
Texas InstrumentsBQ27441DRZT-G1B
System-side Impedance Track™ battery fuel (gas) gauge 12-SON -40 to 85
Texas InstrumentsBQ27441DRZT-G1A
System-side Impedance Track™ battery fuel (gas) gauge 12-SON -40 to 85
Texas InstrumentsBQ27411DRZT-G1A
Pack-side Impedance Track™ fuel gauge | battery gas gauge 12-SON -40 to 85
Analog DevicesMAX16024LTBZ18+T
Battery-Backup Circuits with Regulated Output Voltage

Descriptions

Descriptions of Texas Instruments BQ28550DRZT-R1 provided by its distributors.

Single cell Li-ion battery gas gauge and protection with alert output 12-SON -40 to 85
IC BATT GAS GAUGE LIION 12SON / Gas Gauge/Protection Li-Ion/Li-Pol 12-Pin VSON EP T/R
SON-12-EP(2.5x4) Battery Management ICs ROHS
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 12; Package Code: HVSON; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.