Texas Instruments BQ25703ARSNT

I2C 1-4 cell NVDC Buck-Boost battery charge controller with system power monitor & processor 32-QFN -40 to 85
$ 3.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ25703ARSNT.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+11.35%

CAD Models

Download Texas Instruments BQ25703ARSNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.28
$ 2.33
Stock
337,687
456,529
Authorized Distributors
2
4
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
-
-
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
4
4
Mount
-
-
Packaging
Cut Tape
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments BQ25703ARSNT provided by its distributors.

I2C 1-4 cell NVDC Buck-Boost battery charge controller with system power monitor & processor 32-QFN -40 to 85
Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol/NiCd/NiMH/Supercapacitor 8128mA 1.024V to 19.2V 32-Pin WQFN EP T/R
Batt Charger, 19.2V, 8.128A, Qfn-32; Battery Type:Lead Acid, Lifepo4, Li-Ion, Nicd, Nimh; Input Voltage:24V; Battery Charge Voltage:19.2V; Charge Current Max:8.128A; Battery Ic Case Style:Qfn; No. Of Pins:32Pins; No. Of Series Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ25703ARSNT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ25703ARSNT .