What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments BQ25618YFFT

Battery Charger I2C Controlled 1-Cell 1.5A 20-mA Termination/1A Boost Operation 30-Pin DSBGA
$ 2.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ25618YFFT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ25618YFFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.783
$ 2.05
Stock
201,335
677,281
Authorized Distributors
2
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
-
-
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
-
-
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ25618YFFT.

Descriptions

Descriptions of Texas Instruments BQ25618YFFT provided by its distributors.

Battery Charger I2C Controlled 1-Cell 1.5A 20-mA Termination/1A Boost Operation 30-Pin DSBGA
Switching Battery Charger Li-FePO4/Li-Ion/Li-Pol 1500mA 3.5V to 4.52V 30-Pin DSBGA T/R
13.5V /Polymer 1 1.5A BGA-30 Battery Management ICs ROHS
IC BATT CHG LI-ION 1CELL 30DSBGA / Charger IC Lithium Ion/Polymer 30-DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.