Texas Instruments BQ24195LRGET

Switching Battery Charger Li-Ion/Li-Pol 2500mA 3.5V to 4.4V 24-Pin VQFN EP T/R
$ 2.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24195LRGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages11 years ago
Technical Drawing2 pages15 years ago

Factory Futures

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments BQ24195LRGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.634
$ 1.72
Stock
333,822
758,951
Authorized Distributors
4
3
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
VQFN
VQFN
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1
1
Mount
Surface Mount
Surface Mount
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24195LRGET.

Descriptions

Descriptions of Texas Instruments BQ24195LRGET provided by its distributors.

Switching Battery Charger Li-Ion/Li-Pol 2500mA 3.5V to 4.4V 24-Pin VQFN EP T/R
17V /Polymer 1 2.5A VQFN-24-EP(4x4) Battery Management ICs ROHS
2.5A(Max) 3.5V 3.9V 4.4V 17V I²C Over-Temp, Over-Voltage, Over-Current Li-Ion Battery Charger QFN SMD, Adhesive Mount 950μm H
NO LEAD QUAD Not Qualified POWER SUPPLY MANAGEMENT CIRCUIT Lithium Ion/Polymer IC Battery Charger -40C~85C TA 1.5MHz 0.5mm 2.5A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.