Texas Instruments BQ24074RGTR

Battery Charger Li-Ion 1500mA 4.2V 16-Pin VQFN EP T/R
$ 1.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24074RGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet48 pages11 years ago
Datasheet42 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet41 pages15 years ago
Datasheet7 pages18 years ago

Newark

LCSC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-42.17%

CAD Models

Download Texas Instruments BQ24074RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.285
$ 1.65
$ 1.65
Stock
4,606,140
483,150
483,150
Authorized Distributors
4
3
3
Max Input Voltage
-
-
-
Min Input Voltage
4.3 V
4.3 V
4.3 V
Case/Package
VQFN
VQFN
VQFN
Max Charge Current
1.5 A
1.5 A
1.5 A
Max Output Voltage
-
4.4 V
4.4 V
Min Output Voltage
-
-
-
Max Output Current
-
4.5 A
4.5 A
Number of Cells
1
1
1
Mount
-
-
-
Packaging
-
Tape & Reel
Tape & Reel

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24074RGTR.

Descriptions

Descriptions of Texas Instruments BQ24074RGTR provided by its distributors.

Battery Charger Li-Ion 1500mA 4.2V 16-Pin VQFN EP T/R
10.2V /Polymer 1 1.5A QFN-16-EP(3x3) Battery Management ICs ROHS
Standalone 1-cell 1.5-A linear battery charger, Power Path, 4.2-V VBAT, 10.5-V OVP and 4.4-V VOUT 16-VQFN -40 to 85
1.5A(Max) 4.35V 4.2V 10.2V USB Reverse current,short circuit,Over temperature,Overvoltage Lithium ion batteries QFN-16 SMD mount,glue mount 1mm(height)
Batt Charger, Li-Ion, 1.5A, Vqfn-16; Battery Type:li-Ion; Input Voltage:10.2V; Battery Charge Voltage:4.2V; Charge Current Max:1.5A; Battery Ic Case Style:vqfn; No. Of Pins:16Pins; No. Of Series Cells:1; Product Range:-; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ24074RGTR .