Texas Instruments BQ2201PN

S AM Nonvolatile Controller IC for 1 S AM Bank 8-PDIP 0 to 70
$ 2.52

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2201PN.

Texas Instruments

Technical Drawing2 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago

Newark

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ2201PN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Microchip93C46B-I/P
Microwire Serial EEPROM Family, 4.5Vto 5.5V' 2 MHz, -40°Cto 125°C, PDIP-8, RoHS
Microchip93C46B/P
Microwire Serial EEPROM Family, 4.5Vto 5.5V' 2 MHz, -40°Cto 125°C, PDIP-8, RoHS
Microchip24C02C-I/P
Microchip 24C02C-I/P Serial EEPROM Memory 2kbit 3500ns 4.5 to 5.5V 8-Pin PDIP
onsemiFM93C86AN
EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 5V 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments BQ2201PN provided by its distributors.

S AM Nonvolatile Controller IC for 1 S AM Bank 8-PDIP 0 to 70
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, CMOS, PDIP8
Battery Monitoring Back-Up Management 0.1mA 8-Pin PDIP Tube
Nonvolatile SRAM Controller IC; Memory C
4.5V 5.5V PDIP-8 Through hole mounting
IC SRAM NONVOLATILE CNTRLR 8DIP
IC MEM CTLR NONVOL SRAM 8-PDIP
Nonvolatile SRAM Controller IC; Input Voltage Primary Max:5.5V; Output Current Max:160mA; Output Type:Voltage; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:Through Hole; Package/Case:8-NDIP; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.