Texas Instruments BQ21061YFPR

Linear Battery Charger Li-FePO4/Li-Ion/Li-Pol 500mA 3.6V to 4.6V 20-Pin DSBGA T/R
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ21061YFPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago

LCSC

Inventory History

3 month trend:
-2.05%

CAD Models

Download Texas Instruments BQ21061YFPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
$ 1.946
Stock
1,623,755
288,210
Authorized Distributors
2
3
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
-
-
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
-
-
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ21061YFPR.

Descriptions

Descriptions of Texas Instruments BQ21061YFPR provided by its distributors.

Linear Battery Charger Li-FePO4/Li-Ion/Li-Pol 500mA 3.6V to 4.6V 20-Pin DSBGA T/R
500-mA 1-cell linear charger with 10-nA ship mode, power-path, regulated system voltage and LDO
500mA(Max) 2.4V 3.15V 4.6V 5.25V I²C Over-Current Li-Ion DSBGA-20 SMD, Adhesive Mount, 500μm H
5.25V /Polymer 1 500mA BGA-20 Battery Management ICs ROHS
IC BATT CHG LI-ION 1CELL 20DSBGA / Charger IC Lithium Ion/Polymer 20-DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.