Texas Instruments BQ2005STR

Switch-mode NiCd/NiMH battery charger for sequential charging of dual battery packs 20-SOIC -20 to 70
$ 4.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2005STR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Technical Drawing4 pages10 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages27 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ2005STR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.005
$ 5.194
Stock
442,353
667,109
Authorized Distributors
2
3
Max Input Voltage
-
-
Min Input Voltage
4.5 V
4.5 V
Case/Package
SOIC
SOIC
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1234
1234
Mount
-
-
Packaging
Tape & Reel
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments BQ2005STR provided by its distributors.

Switch-mode NiCd/NiMH battery charger for sequential charging of dual battery packs 20-SOIC -20 to 70
Switching Battery Charger NiCd/NiMH 2000mA 0V to 5.5V 20-Pin SOIC T/R
2A 4.5V 5.5V Diversification SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm
Battery Management IC; Battery Type:NiCd, NiMH; Input Voltage Primary Max:7V; Charge Current Max:2A; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-20°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.