Texas Instruments BQ2004ESN

Switching Battery Charger NiCd/NiMH 2000mA 0V to 5.5V 16-Pin SOIC Tube
$ 5.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2004ESN.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages16 years ago

Mouser

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ2004ESN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.478
$ 4.06
Stock
277,846
538,823
Authorized Distributors
3
1
Max Input Voltage
-
-
Min Input Voltage
4.5 V
4.5 V
Case/Package
SOIC
SOIC
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1234
1234
Mount
-
-
Packaging
-
Tape and Reel

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ2004ESN.

Descriptions

Descriptions of Texas Instruments BQ2004ESN provided by its distributors.

Switching Battery Charger NiCd/NiMH 2000mA 0V to 5.5V 16-Pin SOIC Tube
NiCd/NiMH buck charger w/negative dV, PVD, dT/dt termination and timing setup2 16-SOIC -20 to 70
8542.39.00.01 BQ2004 ACTIVE (Last Updated: 3days ago) Tube battery charger 5V 2A 1.27mm 300kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.