Texas Instruments BQ2003STRG4

Switch-mode NiCd/NiMH battery charger with negative dV and dT/dt termination 16-SOIC 0 to 70
$ 4.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2003STRG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages16 years ago
Datasheet14 pages26 years ago
Datasheet19 pages27 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ2003STRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.05
$ 3.532
$ 3.532
Stock
155,464
328,599
328,599
Authorized Distributors
2
3
3
Max Input Voltage
-
-
-
Min Input Voltage
4.5 V
4.5 V
4.5 V
Case/Package
SOIC
SOIC
SOIC
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
1234
1234
1234
Mount
-
-
-
Packaging
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ2003STRG4.

Descriptions

Descriptions of Texas Instruments BQ2003STRG4 provided by its distributors.

Switch-mode NiCd/NiMH battery charger with negative dV and dT/dt termination 16-SOIC 0 to 70
Switching Battery Charger NiCd/NiMH 2000mA 0V to 5.5V 16-Pin SOIC T/R
2A(Max) 0V 4.5V 5.5V 5.5V Diversification SOIC-16 SMD mount,glue mount 2.35mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.