Texas Instruments BQ2003SG4

Switch-mode NiCd/NiMH battery charger with negative dV and dT/dt termination 16-SOIC 0 to 70
$ 5.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2003SG4.

Official Datasheet10 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ2003SG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.288
$ 3.532
$ 3.532
Stock
113,995
303,956
303,956
Authorized Distributors
3
3
3
Max Input Voltage
5.5 V
-
-
Min Input Voltage
4.5 V
4.5 V
4.5 V
Case/Package
SOIC
SOIC
SOIC
Max Charge Current
2 A
-
-
Max Output Voltage
1 V
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
1234
1234
1234
Mount
-
-
-
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ2003SG4.

Descriptions

Descriptions of Texas Instruments BQ2003SG4 provided by its distributors.

Switch-mode NiCd/NiMH battery charger with negative dV and dT/dt termination 16-SOIC 0 to 70
Switching Battery Charger NiCd/NiMH 2000mA 0V to 5.5V 16-Pin SOIC Tube
8542.39.00.01 BQ2003 ACTIVE (Last Updated: 5days ago) Tube battery charger 5V 2A 1.27mm 300kHz
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
NICD/NIMH CHARGE MANAGER, SOIC16; Battery Type:NiCd / NiMH; Input Voltage:5.5V; Battery Charge Voltage:5.5V; Charge Current Max:2A; Battery IC Case Style:SOIC; No. of Pins:16; No. of Series Cells:1; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:2003; Battery Management Function:Charger; IC Temperature Range:Commercial; Input Voltage Max:5.5V; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Voltage Max:1V; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.