Texas Instruments BQ2002FSNTR

NiCd/NiMH battery charge controller with negative dV, PVT and Top-Off Time setup2 8-SOIC 0 to 70
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2002FSNTR.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages22 years ago

HQonline

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ2002FSNTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.79
$ 1.97
$ 1.97
Stock
425,543
369,803
369,803
Authorized Distributors
1
4
4
Max Input Voltage
-
6 V
6 V
Min Input Voltage
4 V
4 V
4 V
Case/Package
SOIC
SOIC
SOIC
Max Charge Current
-
2 A
2 A
Max Output Voltage
-
2 V
2 V
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
1234
1234
1234
Mount
-
-
-
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments BQ2002FSNTR provided by its distributors.

NiCd/NiMH battery charge controller with negative dV, PVT and Top-Off Time setup2 8-SOIC 0 to 70
Linear Battery Charger NiCd/NiMH 2000mA 0V to 6V 8-Pin SOIC T/R
2A(Max) 0V 4V 6V 6V Diversification SOIC-8 SMD mount,glue mount 1.5mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.