Texas Instruments BQ2002FPNE4

NiCd/NiMH Charge Controller with Negative dV and Peak Voltage Detection Termination 8-PDIP 0 to 70

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2002FPNE4.

Newark

Datasheet17 pages13 years ago
Datasheet17 pages13 years ago

Mouser

Texas Instruments

CAD Models

Download Texas Instruments BQ2002FPNE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
Stock
26,296
383,446
Authorized Distributors
0
2
Max Input Voltage
-
-
Min Input Voltage
4 V
4 V
Case/Package
P
PDIP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
1234
Mount
-
-
Packaging
-
-

Descriptions

Descriptions of Texas Instruments BQ2002FPNE4 provided by its distributors.

NiCd/NiMH Charge Controller with Negative dV and Peak Voltage Detection Termination 8-PDIP 0 to 70
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Battery Management IC; Battery Type:NiCd, NiMH; Input Voltage Primary Max:7V; Charge Current Max:2A; Package/Case:8-PDIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.