Texas Instruments BQ2002CSNTR

NiCd/NiMH battery charge controller with negative dV, PVT 8-SOIC 0 to 70
$ 1.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2002CSNTR.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ2002CSNTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.425
$ 1.97
$ 1.97
Stock
340,680
375,526
375,526
Authorized Distributors
4
4
4
Max Input Voltage
-
6 V
6 V
Min Input Voltage
4 V
4 V
4 V
Case/Package
SOIC
SOIC
SOIC
Max Charge Current
-
2 A
2 A
Max Output Voltage
-
2 V
2 V
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
1234
1234
1234
Mount
-
-
-
Packaging
Tape & Reel (TR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments BQ2002CSNTR provided by its distributors.

NiCd/NiMH battery charge controller with negative dV, PVT 8-SOIC 0 to 70
2A(Max) 0V 4V 6V 6V Diversification SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Linear Battery Charger NiCd/NiMH 2000mA 0V to 6V 8-Pin SOIC T/R
Battery Management IC; Battery Type:NiCd, NiMH; Input Voltage Primary Max:7V; Charge Current Max:2A; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.