Texas Instruments BQ2002CSN-SITR

Linear Battery Charger NiCd/NiMH 2000mA 0V to 6V 8-Pin SOIC T/R
$ 0.841

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.841
$ 1.695
$ 1.695
Stock
167,655
272,206
272,206
Authorized Distributors
2
4
4
Case/Package
-
SOIC
SOIC
Number of Pins
-
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
4 V
4 V
Max Supply Voltage
-
6 V
6 V

Descriptions

Descriptions of Texas Instruments BQ2002CSN-SITR provided by its distributors.

Linear Battery Charger NiCd/NiMH 2000mA 0V to 6V 8-Pin SOIC T/R
IC SUPERVISOR PWR SUP SUPPORT
POWER SUPPLY SUPPORT CIRCUIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.