Texas Instruments BQ2000TSN-B5

Switch-mode multi-chemistry battery charger with dT/dt termination 8-SOIC -20 to 70
$ 5.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2000TSN-B5.

Arrow Electronics

Datasheet27 pages15 years ago

Texas Instruments

Mouser

element14 APAC

Newark

Inventory History

3 month trend:
+0.30%

CAD Models

Download Texas Instruments BQ2000TSN-B5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.138
$ 4.938
$ 4.938
Stock
263,821
275,279
275,279
Authorized Distributors
3
5
5
Max Input Voltage
-
-
-
Min Input Voltage
4 V
4 V
4 V
Case/Package
SOIC
SOIC
SOIC
Max Charge Current
2 A
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
1234
1234
1234
Mount
-
-
-
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ2000TSN-B5.

Descriptions

Descriptions of Texas Instruments BQ2000TSN-B5 provided by its distributors.

Switch-mode multi-chemistry battery charger with dT/dt termination 8-SOIC -20 to 70
Switching Battery Charger Li-Ion/NiCD/NiMH 2000mA 0V to 6V 8-Pin SOIC Tube
Ic, Prog Batt Charger, Smd, Soic8; Battery Type:Li-Ion, Nicd, Nimh; Input Voltage:6V; Battery Charge Voltage:2V; Charge Current Max:2A; Battery Ic Case Style:Soic; No. Of Pins:8Pins; No. Of Series Cells:-; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ2000TSN-B5
IC, PROG BATT CHARGER, SMD, SOIC8; Type de pile: Li-Ion, NiCd, NiMH; Tension, entrée: 6V; Tension de charge de la batterie: 2V; Courant, charge max..: 2A; Type de boîtier de CI Batterie: SOIC; Nombre de broches: 8Broche(s); No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ2000TSN-B5 .