Texas Instruments BQ2000TPN-B5

Switch-mode multi-chemistry battery charger with dT/dt termination 8-PDIP -20 to 70
$ 3.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2000TPN-B5.

Texas Instruments

Datasheet27 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

Mouser

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ2000TPN-B5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.6
$ 3.609
Stock
441,912
230,166
Authorized Distributors
4
2
Max Input Voltage
-
-
Min Input Voltage
4 V
4 V
Case/Package
PDIP
PDIP
Max Charge Current
-
2 A
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1234
1234
Mount
-
-
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ2000TPN-B5.

Descriptions

Descriptions of Texas Instruments BQ2000TPN-B5 provided by its distributors.

Switch-mode multi-chemistry battery charger with dT/dt termination 8-PDIP -20 to 70
Switching Battery Charger Li-Ion/NiCD/NiMH 2000mA 0V to 6V 8-Pin PDIP Tube
EAR99 BQ2000 ACTIVE (Last Updated: 1week ago) Tube battery charger 5V 2A 2.54mm 300kHz
2A(Min) 0V 4V 6V 6V Diversification PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
Battery Management IC; Battery Type:Li-Ion, Li Polymer, NiCd, NiMH; Input Voltage Primary Max:7V; Charge Current Max:2A; Package/Case:8-PDIP; No. of Pins:8; Operating Temperature Range:-20°C to +70°C; IC Generic Number: ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.